
1934400000 | |
|---|---|
DigiKey Part Number | 1934400000-ND |
Manufacturer | |
Manufacturer Product Number | 1934400000 |
Description | LABEL ID/RATINGS 2.36"X1.18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 2.36" L x 1.18" W (60.0mm x 30.0mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Machinery | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.36" L x 1.18" W (60.0mm x 30.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,61000 € | 18,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

