Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1933950000

DigiKey Part Number
281-4885-ND
Manufacturer
Manufacturer Product Number
1933950000
Description
CONN TERM BLK DISCONN 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
22 A
Voltage - IEC
500V
Current - UL
24 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.