
1931360000 | |
|---|---|
DigiKey Part Number | 281-1931360000-ND |
Manufacturer | |
Manufacturer Product Number | 1931360000 |
Description | TERM BLOCK HDR 12POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 270° Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 57A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 40.5 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 130°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 270° | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 11,97111 € | 215,48 € |
| Unit Price without VAT: | 11,97111 € |
|---|---|
| Unit Price with VAT: | 14,24562 € |

