
1931060000 | |
|---|---|
DigiKey Part Number | 281-1931060000-ND |
Manufacturer | |
Manufacturer Product Number | 1931060000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 57A |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 600 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Ingress Protection IP20 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 1.114" (28.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 5,71700 € | 57,17 € |
| 36 | 4,82000 € | 173,52 € |
| 72 | 4,45306 € | 320,62 € |
| 108 | 4,27185 € | 461,36 € |
| 252 | 3,96266 € | 998,59 € |
| 504 | 3,76843 € | 1.899,29 € |
| 1.008 | 3,61661 € | 3.645,54 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

