
1928080000 | |
|---|---|
DigiKey Part Number | 281-1928080000-ND |
Manufacturer | |
Manufacturer Product Number | 1928080000 |
Description | DIN RAIL 15MMX7MM SLOT 5.7" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.295" H (15.01mm x 7.49mm) Slotted Steel 5.787" (146.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.295" H (15.01mm x 7.49mm) | |
Length | 5.787" (146.99mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,01000 € | 46,01 € |
| Unit Price without VAT: | 46,01000 € |
|---|---|
| Unit Price with VAT: | 54,75190 € |

