
1927262000 | |
|---|---|
DigiKey Part Number | 281-1927262000-ND |
Manufacturer | |
Manufacturer Product Number | 1927262000 |
Description | SAIL-M8BG-4-20V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,34000 € | 28,34 € |
| Unit Price without VAT: | 28,34000 € |
|---|---|
| Unit Price with VAT: | 33,72460 € |

