M12 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12 Wire Leads
Weidmuller SAI CordSets

1926690150

DigiKey Part Number
281-7299-ND
Manufacturer
Manufacturer Product Number
1926690150
Description
SAIL-M12G-5S1.5Q
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M12 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
Weidmüller
Connector - Sensor
M12
Packaging
Bulk
Termination
Wire Leads
Part Status
Active
Cable Length
1.5m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,65000 €29,65 €
1025,20100 €252,01 €
2523,62400 €590,60 €
5022,49680 €1.124,84 €
10021,42390 €2.142,39 €
25020,08424 €5.021,06 €
Manufacturers Standard Package
Unit Price without VAT:29,65000 €
Unit Price with VAT:35,28350 €