Parametric Equivalent
Parametric Equivalent

1922920000 | |
|---|---|
DigiKey Part Number | 1922920000-ND |
Manufacturer | |
Manufacturer Product Number | 1922920000 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067530000 | Weidmüller | 1.151 | 4381-1067530000-ND | 0,70000 € | Parametric Equivalent |
| 1934270000 | Weidmüller | 76 | 1934270000-ND | 2,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 0,95103 € | 165,48 € |
| Unit Price without VAT: | 0,95103 € |
|---|---|
| Unit Price with VAT: | 1,13173 € |



