Parametric Equivalent
Parametric Equivalent

1921410000 | |
|---|---|
DigiKey Part Number | 1921410000-ND |
Manufacturer | |
Manufacturer Product Number | 1921410000 |
Description | TERM BLOCK 18POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 18 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1960190000 | Weidmüller | 0 | 1960190000-ND | 3,82060 € | Parametric Equivalent |
| TBL007A-500-18GY | Same Sky (Formerly CUI Devices) | 0 | 102-TBL007A-500-18GY-ND | 2,38210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,80220 € | 190,11 € |
| Unit Price without VAT: | 3,80220 € |
|---|---|
| Unit Price with VAT: | 4,52462 € |



