
1919940000 | |
|---|---|
DigiKey Part Number | 1919940000-ND |
Manufacturer | |
Manufacturer Product Number | 1919940000 |
Description | LABEL ID/RATINGS 0.39"X0.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.39" L x 0.20" W (10.0mm x 5.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 0.39" L x 0.20" W (10.0mm x 5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,17310 € | 17,31 € |
| 250 | 0,16216 € | 40,54 € |
| 500 | 0,15440 € | 77,20 € |
| 1.000 | 0,14703 € | 147,03 € |
| 2.500 | 0,13782 € | 344,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

