Wire Marker, Slip-On 0.29" W x 0.47" L (7.4mm x 12.0mm) Yellow Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1919620000

DigiKey Part Number
1919620000-ND
Manufacturer
Manufacturer Product Number
1919620000
Description
WIRE MARKER SLIP-ON 7.4X12MM YLW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.29" W x 0.47" L (7.4mm x 12.0mm) Yellow Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.29" W x 0.47" L (7.4mm x 12.0mm)
Cable Diameter
0.185" ~ 0.291" (4.70mm ~ 7.40mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34900 €3,49 €
250,32720 €8,18 €
500,31180 €15,59 €
1600,28713 €45,94 €
3200,27338 €87,48 €
6400,26033 €166,61 €
1.1200,25023 €280,26 €
2.5600,23605 €604,29 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €