
1919250000 | |
|---|---|
DigiKey Part Number | 281-1919250000-ND |
Manufacturer | |
Manufacturer Product Number | 1919250000 |
Description | SF 0/12 MC SDR V2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.47" L (3.2mm x 12.0mm) | |
Cable Diameter | 0.047" ~ 0.063" (1.20mm ~ 1.60mm) | |
Legend | Blank | |
Color | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,33813 € | 27,05 € |
| Unit Price without VAT: | 0,33813 € |
|---|---|
| Unit Price with VAT: | 0,40237 € |

