
1919070000 | |
|---|---|
DigiKey Part Number | 281-1919070000-ND |
Manufacturer | |
Manufacturer Product Number | 1919070000 |
Description | SF 4/21 MC NE RT V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.83" L (5.7mm x 21.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.22" W x 0.83" L (5.7mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.142" ~ 0.236" (3.60mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Red |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 0,21365 € | 41,02 € |
| Unit Price without VAT: | 0,21365 € |
|---|---|
| Unit Price with VAT: | 0,25424 € |

