
1918630000 | |
|---|---|
DigiKey Part Number | 1918630000-ND |
Manufacturer | |
Manufacturer Product Number | 1918630000 |
Description | WIRE MARKER SLIP-ON 3.2X21MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.067" ~ 0.083" (1.70mm ~ 2.10mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,21290 € | 21,29 € |
| 400 | 0,19300 € | 77,20 € |
| 800 | 0,18378 € | 147,02 € |
| 1.200 | 0,17858 € | 214,30 € |
| 2.800 | 0,16820 € | 470,96 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

