
1918480000 | |
|---|---|
DigiKey Part Number | 1918480000-ND |
Manufacturer | |
Manufacturer Product Number | 1918480000 |
Description | WIRE MARKER SLIP-ON 3.2X21MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.13" W x 0.83" L (3.2mm x 21.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.047" ~ 0.063" (1.20mm ~ 1.60mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,18735 € | 74,94 € |
| Unit Price without VAT: | 0,18735 € |
|---|---|
| Unit Price with VAT: | 0,22295 € |

