
1916400000 | |
|---|---|
DigiKey Part Number | 1916400000-ND |
Manufacturer | |
Manufacturer Product Number | 1916400000 |
Description | CONN TERM BLK REDUCING SLV GRAY |
Customer Reference | |
Detailed Description | Connector Reducing Sleeve For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reducing Sleeve | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Gray |

