
1915320000 | |
|---|---|
DigiKey Part Number | 281-1915320000-ND |
Manufacturer | |
Manufacturer Product Number | 1915320000 |
Description | LM MT300 202/12 GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Weidmüller | Length 0.472" (12.00mm) |
Series | Width 7.953" (202.00mm) |
Packaging Bulk | Location Not Noted |
Part Status Active | Material - Body Polyester |
Label Type Butt Cut | For Use With/Related Products Ink Jet Printer |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,45600 € | 94,56 € |
| Unit Price without VAT: | 9,45600 € |
|---|---|
| Unit Price with VAT: | 11,25264 € |

