8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1914790000

DigiKey Part Number
1914790000-ND
Manufacturer
Manufacturer Product Number
1914790000
Description
TERM BLOCK 8POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
14-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side), Lever Actuated
Number of Levels
1
Color
Orange
Positions Per Level
8
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,82860 €182,86 €
Manufacturers Standard Package
Unit Price without VAT:1,82860 €
Unit Price with VAT:2,17603 €