
1912820000 | |
|---|---|
DigiKey Part Number | 281-1912820000-ND |
Manufacturer | |
Manufacturer Product Number | 1912820000 |
Description | CLI C 3-39 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.43" W x 1.54" L (11.0mm x 39.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.43" W x 1.54" L (11.0mm x 39.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.315" ~ 0.630" (8.00mm ~ 16.00mm) |
Series | Legend Blank |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature 80°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97540 € | 97,54 € |
| Unit Price without VAT: | 0,97540 € |
|---|---|
| Unit Price with VAT: | 1,16073 € |

