
1912650000 | |
|---|---|
DigiKey Part Number | 281-1912650000-ND |
Manufacturer | |
Manufacturer Product Number | 1912650000 |
Description | CLI C 1-3 SDR SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.10" W x 0.20" L (2.5mm x 5.0mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.10" W x 0.20" L (2.5mm x 5.0mm) | |
Cable Diameter | 0.118" ~ 0.165" (3.00mm ~ 4.20mm) | |
Legend | Blank | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16730 € | 16,73 € |
| Unit Price without VAT: | 0,16730 € |
|---|---|
| Unit Price with VAT: | 0,19909 € |

