MFR Recommended

1912330000 | |
|---|---|
DigiKey Part Number | 1912330000-ND |
Manufacturer | |
Manufacturer Product Number | 1912330000 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1667770000 | Weidmüller | 0 | 281-5771-ND | 2,87000 € | MFR Recommended |


