
1910060000 | |
|---|---|
DigiKey Part Number | 281-1910060000-ND |
Manufacturer | |
Manufacturer Product Number | 1910060000 |
Description | DIN RAIL 35MMX7MM SLOT 2.5" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 2.520" (64.01mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 1.378" W x 0.295" H (35.00mm x 7.49mm) |
Series | Length 2.520" (64.01mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,60880 € |

