
1910030000 | |
|---|---|
DigiKey Part Number | 281-1910030000-ND |
Manufacturer | |
Manufacturer Product Number | 1910030000 |
Description | DIN RAIL 15MMX7MM SLOT 6.1" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.295" H (15.01mm x 7.49mm) Slotted Steel 6.102" (154.99mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 0.591" W x 0.295" H (15.01mm x 7.49mm) |
Series | Length 6.102" (154.99mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 € | 22,31 € |
| Unit Price without VAT: | 22,31000 € |
|---|---|
| Unit Price with VAT: | 26,54890 € |

