
1909940000 | |
|---|---|
DigiKey Part Number | 1909940000-ND |
Manufacturer | |
Manufacturer Product Number | 1909940000 |
Description | CABLE GLAND 19-28MM M40 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Weidmüller | Thread Length 0.354" (9.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.748" (19.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 29,14300 € | 291,43 € |
| 30 | 26,97000 € | 809,10 € |
| 50 | 26,01580 € | 1.300,79 € |
| 100 | 24,77500 € | 2.477,50 € |
| 250 | 23,22604 € | 5.806,51 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |

