
1909870000 | |
|---|---|
DigiKey Part Number | 1909870000-ND |
Manufacturer | |
Manufacturer Product Number | 1909870000 |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25 Gray |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Weidmüller | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,89160 € | 47,29 € |
| 50 | 1,80120 € | 90,06 € |
| 100 | 1,71520 € | 171,52 € |
| 250 | 1,60772 € | 401,93 € |
| 500 | 1,53098 € | 765,49 € |
| 1.000 | 1,45792 € | 1.457,92 € |
| 2.500 | 1,36671 € | 3.416,78 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

