
1909840000 | |
|---|---|
DigiKey Part Number | 1909840000-ND |
Manufacturer | |
Manufacturer Product Number | 1909840000 |
Description | CABLE GLAND 30-38MM PG42 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG42 Gray |
Datasheet | Datasheet |
Category | Thread Size PG42 |
Manufacturer Weidmüller | Thread Length 0.512" (13.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.181" (30.00mm) | Operating Temperature -20°C ~ 80°C |
Outside Cable Diameter (Max) 1.496" (38.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,67700 € | 66,77 € |
| Unit Price without VAT: | 6,67700 € |
|---|---|
| Unit Price with VAT: | 7,94563 € |

