Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909720000

DigiKey Part Number
1909720000-ND
Manufacturer
Manufacturer Product Number
1909720000
Description
CABLE GLAND 18.01-25MM M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M32x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,63000 €26,30 €
252,46520 €61,63 €
502,34720 €117,36 €
1002,23520 €223,52 €
2502,09516 €523,79 €
5001,99516 €997,58 €
1.0001,89997 €1.899,97 €
2.5001,78112 €4.452,80 €
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €