
1909670000 | |
|---|---|
DigiKey Part Number | 281-1909670000-ND |
Manufacturer | |
Manufacturer Product Number | 1909670000 |
Description | VG M16-K67 4-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.315" (8.00mm) |
Manufacturer Weidmüller | Thread Size M16 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP67 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92080 € | 23,02 € |
| 50 | 0,87700 € | 43,85 € |
| 100 | 0,83500 € | 83,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

