
1909490000 | |
|---|---|
DigiKey Part Number | 281-1909490000-ND |
Manufacturer | |
Manufacturer Product Number | 1909490000 |
Description | VG M12 - MS 1/EMV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Weidmüller | Thread Size M12 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,66460 € | 633,23 € |
| Unit Price without VAT: | 12,66460 € |
|---|---|
| Unit Price with VAT: | 15,07087 € |

