MFR Recommended

1909110000 | |
|---|---|
DigiKey Part Number | 281-5961-ND |
Manufacturer | |
Manufacturer Product Number | 1909110000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Obsolete | Color Red |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2108920000 | Weidmüller | 1 | 281-2108920000-ND | 10,45000 € | MFR Recommended |


