
1909100000 | |
|---|---|
DigiKey Part Number | 1909100000-ND |
Manufacturer | |
Manufacturer Product Number | 1909100000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Obsolete | Color Blue |
Type Terminal Block, Cross Connection |

