
1909020000 | |
|---|---|
DigiKey Part Number | 281-4879-ND |
Manufacturer | |
Manufacturer Product Number | 1909020000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |


