


1908490000 | |
|---|---|
DigiKey Part Number | 1908490000-ND |
Manufacturer | |
Manufacturer Product Number | 1908490000 |
Description | MODULE W/O CONTACTS FEMALE 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 6 (2 + 4 Power) Position |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Number of Positions 6 (2 + 4 Power) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polycarbonate (PC), Glass Filled |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Module without Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

