


1908480000 | |
|---|---|
DigiKey Part Number | 1908480000-ND |
Manufacturer | |
Manufacturer Product Number | 1908480000 |
Description | INSERT W/O CONTACTS MALE 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 4 Position |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Number of Positions 4 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Zinc Alloy |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert without Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

