
1907520000 | |
|---|---|
DigiKey Part Number | 281-1907520000-ND |
Manufacturer | |
Manufacturer Product Number | 1907520000 |
Description | DEK 5/5 PLUS MC NE GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,84600 € | 74,23 € |
| Unit Price without VAT: | 14,84600 € |
|---|---|
| Unit Price with VAT: | 17,66674 € |

