
1906390000 | |
|---|---|
DigiKey Part Number | 1906390000-ND |
Manufacturer | |
Manufacturer Product Number | 1906390000 |
Description | CONN RCPT MALE 5POS GOLD PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Push In, Spring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Push In, Spring | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 $ | 18,15 $ |
| 10 | 15,42900 $ | 154,29 $ |
| 25 | 14,46240 $ | 361,56 $ |
| 50 | 13,77200 $ | 688,60 $ |
| 100 | 13,11490 $ | 1.311,49 $ |
| 250 | 12,29456 $ | 3.073,64 $ |
| 500 | 11,70840 $ | 5.854,20 $ |
| Unit Price without VAT: | 18,15000 $ |
|---|---|
| Unit Price with VAT: | 21,59850 $ |

