
1906230000 | |
|---|---|
DigiKey Part Number | 281-3790-ND |
Manufacturer | |
Manufacturer Product Number | 1906230000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Packaging Bulk | Style Flat Pins |
Part Status Obsolete | For Use With/Related Products P Series |
Type Terminal Block, Cross Connection | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1985780000 | Weidmüller | 106 | 281-1985780000-ND | 4,30000 € | MFR Recommended |

