
1903210000 | |
|---|---|
DigiKey Part Number | 281-1903210000-ND |
Manufacturer | |
Manufacturer Product Number | 1903210000 |
Description | HDC 24D SBU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.913" H (73.00mm x 43.00mm x 74.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,39000 € | 29,39 € |
| 10 | 24,98100 € | 249,81 € |
| 25 | 23,41720 € | 585,43 € |
| 50 | 22,30020 € | 1.115,01 € |
| 100 | 21,23660 € | 2.123,66 € |
| 250 | 19,90872 € | 4.977,18 € |
| Unit Price without VAT: | 29,39000 € |
|---|---|
| Unit Price with VAT: | 34,97410 € |

