


1902610000 | |
|---|---|
DigiKey Part Number | 281-2189-ND |
Manufacturer | |
Manufacturer Product Number | 1902610000 |
Description | CONN BASE SIDE ENTRY SZ10 PG36 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG36 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG36 |
Series | Size / Dimension 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,54000 € | 47,54 € |
| Unit Price without VAT: | 47,54000 € |
|---|---|
| Unit Price with VAT: | 56,57260 € |



















