
1902130000 | |
|---|---|
DigiKey Part Number | 1902130000-ND |
Manufacturer | |
Manufacturer Product Number | 1902130000 |
Description | CABLE 4COND BLACK 1=100M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,13000 € | 312,13 € |
| 10 | 265,36400 € | 2.653,64 € |
| 25 | 253,90760 € | 6.347,69 € |
| Unit Price without VAT: | 312,13000 € |
|---|---|
| Unit Price with VAT: | 371,43470 € |

