


1901640000 | |
|---|---|
DigiKey Part Number | 1901640000-ND |
Manufacturer | |
Manufacturer Product Number | 1901640000 |
Description | CONN BASE SIDE ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| 10 | 24,27000 € | 242,70 € |
| 25 | 22,75000 € | 568,75 € |
| 50 | 21,66500 € | 1.083,25 € |
| 100 | 20,63160 € | 2.063,16 € |
| 250 | 19,34152 € | 4.835,38 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 33,97450 € |


















