


1901490000 | |
|---|---|
DigiKey Part Number | 1901490000-ND |
Manufacturer | |
Manufacturer Product Number | 1901490000 |
Description | CONN BASE SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M20 | |
Size / Dimension | 3.642" L x 2.106" W x 3.130" H (92.50mm x 53.50mm x 79.50mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 10 | 19,19800 € | 191,98 € |
| 25 | 17,99640 € | 449,91 € |
| 50 | 17,13780 € | 856,89 € |
| 100 | 16,32030 € | 1.632,03 € |
| 250 | 15,29976 € | 3.824,94 € |
| 500 | 14,57052 € | 7.285,26 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 26,88210 € |


















