


1901480000 | |
|---|---|
DigiKey Part Number | 1901480000-ND |
Manufacturer | |
Manufacturer Product Number | 1901480000 |
Description | CONN BASE SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| 10 | 34,60100 € | 346,01 € |
| 25 | 32,43560 € | 810,89 € |
| 50 | 30,88880 € | 1.544,44 € |
| 100 | 29,41600 € | 2.941,60 € |
| 250 | 27,57684 € | 6.894,21 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |









