


1900990000 | |
|---|---|
DigiKey Part Number | 1900990000-ND |
Manufacturer | |
Manufacturer Product Number | 1900990000 |
Description | CONN HOOD TOP ENTRY SZ1 PG13.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 1.043" L x 1.051" W x 2.106" H (26.50mm x 26.70mm x 53.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |





