

1900330000 | |
---|---|
DigiKey Part Number | 1900330000-ND |
Manufacturer | |
Manufacturer Product Number | 1900330000 |
Description | CONN HOOD TOP ENTRY SZ1 PG13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13 | |
Size / Dimension | 1.043" L x 1.051" W x 2.106" H (26.50mm x 26.70mm x 53.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,13000 € | 11,13 € |
10 | 9,46100 € | 94,61 € |
Unit Price without VAT: | 11,13000 € |
---|---|
Unit Price with VAT: | 13,24470 € |