
1900011000 | |
|---|---|
DigiKey Part Number | 1900011000-ND |
Manufacturer | |
Manufacturer Product Number | 1900011000 |
Description | TOOL CABLE GLAND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.584 lb (264.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,65000 € | 227,65 € |
| Unit Price without VAT: | 227,65000 € |
|---|---|
| Unit Price with VAT: | 270,90350 € |

