
1897680000 | |
|---|---|
DigiKey Part Number | 1897680000-ND |
Manufacturer | |
Manufacturer Product Number | 1897680000 |
Description | SENSOR DISTRIBUTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,11000 € | 190,11 € |
| 10 | 172,14200 € | 1.721,42 € |
| 25 | 165,46880 € | 4.136,72 € |
| 50 | 160,59160 € | 8.029,58 € |
| Unit Price without VAT: | 190,11000 € |
|---|---|
| Unit Price with VAT: | 226,23090 € |

