
1897020000 | |
|---|---|
DigiKey Part Number | 1897020000-ND |
Manufacturer | |
Manufacturer Product Number | 1897020000 |
Description | JUMPER TERM BLK 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.433" (11.00mm) | |
Style | - | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06350 € | 106,35 € |
| Unit Price without VAT: | 1,06350 € |
|---|---|
| Unit Price with VAT: | 1,26557 € |

