Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896190000

DigiKey Part Number
1896190000-ND
Manufacturer
Manufacturer Product Number
1896190000
Description
CONN TERM BLK GROUND 8-14 AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-14 AWG
Wire Gauge or Range - mm²
1.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 200 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

200In Stock
Ships from WEC