
1896140000 | |
|---|---|
DigiKey Part Number | 281-2570-ND |
Manufacturer | |
Manufacturer Product Number | 1896140000 |
Description | CONN TERM BLK FEED THRU 8-16 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 44 A |
Packaging Box | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 8-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-10mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 14mm |



